PDP SEO Portlet

L17DBFRB25P

Conn D-Subminiature PIN 25 POS 2.77mm IDT RA Cable Mount 25 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: L17DBFRB25P
Secondary Manufacturer Part#: L17DBFRB25P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These connectors are suitable for compact requirement of modern peripheral equipment. Special contact design allows usage of standard 1.27mm (.05) flat cable. Suitable with all standard D-Sub hoods."

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Brass
Gold
Pin
Tin
Cable Mount
-40 to 125 °C
2.7700 mm
12.55 mm
53.04 x 12.55 x 17.48 mm
17.48 mm
53.04 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:144  Mult:144  
USD $:
144+
$2.33
288+
$2.31835
576+
$2.3067
1152+
$2.0882
2304+
$2.0776