PDP SEO Portlet

L17DBFRA25S

D Sub Connector, DB25, Standard, Receptacle, 17D, 25 Contacts, DB, IDC / IDT

Manufacturer:Amphenol
Avnet Manufacturer Part #: L17DBFRA25S
Secondary Manufacturer Part#: L17DBFRA25S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L17DBFRA25S is a 25-position standard D-sub Receptacle with gold-plated brass contacts, tin over nickel-plated steel shell and a glass-filled thermoplastic insulator. This connector is suitable for compact requirement of modern peripheral equipment.

  • 250VAC at 60Hz Voltage rating
  • 5A Current rating
  • 1000VAC at 60Hz for one minute Dielectric withstanding voltage
  • 1000MΩ Insulation resistance
  • 20mΩ Maximum contact resistance

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Brass
Gold
Receptacle
Tin
Cable Mount
-40 to 125 °C
2.7700 mm
17.48 mm
53.04 x 17.48 x 12.55 mm
12.55 mm
53.04 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536694040
In Stock :  144.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.33347
2+
$1.30391
4+
$1.28548
8+
$1.26515
16+
$1.23928