PDP SEO Portlet

L17DBFRA25P

D Sub Connector, DB25, Standard, Plug, 17D, 25 Contacts, DB, IDC / IDT

Manufacturer:Amphenol
Avnet Manufacturer Part #: L17DBFRA25P
Secondary Manufacturer Part#: L17DBFRA25P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L17DBFRA25P is a 25-position standard D-sub Plug with gold-plated brass contacts, tin over nickel-plated steel shell and a glass-filled thermoplastic insulator. This connector is suitable for compact requirement of modern peripheral equipment.

  • 250VAC at 60Hz Voltage rating
  • 5A Current rating
  • 1000VAC at 60Hz for one minute Dielectric withstanding voltage
  • 1000MΩ Insulation resistance
  • 20mΩ Maximum contact resistance

Technical Attributes

Find Similar Parts

Description Value
Tin
53.04 x 12.55 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536694040
In Stock :  144.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.38561
2+
$3.05214
4+
$3.03649
8+
$3.02084
16+
$2.20607