L117DCFRB37P
Manufacturer:Amphenol
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: L117DCFRB37P
Secondary Manufacturer Part#: L117DCFRB37P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Brass | ||
| Gold | ||
| Pin | ||
| Tin | ||
| Cable Mount | ||
| -40 to 125 °C | ||
| 2.7700 mm | ||
| 12.55 mm | ||
| 69.32 x 12.55 x 17.48 mm | ||
| 17.48 mm | ||
| 69.32 mm | ||
| IDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536694040 |