PDP SEO Portlet

L117DBFRA25P

Conn D-Subminiature PIN 25 POS 2.74mm IDT RA Cable Mount 25 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: L117DBFRA25P
Secondary Manufacturer Part#: L117DBFRA25P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These connectors are suitable for compact requirement of modern peripheral equipment. Special contact design allows usage of standard 1.27mm (.05) flat cable. Suitable with all standard D-Sub hoods."

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Brass
Gold
Pin
Tin
Cable Mount
-40 to 125 °C
2.7400 mm
17.48 mm
53.04 x 17.48 x 12.55 mm
12.55 mm
53.04 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:528  Mult:528  
USD $:
528+
$2.93813
1056+
$2.87301
2112+
$2.83239
4224+
$2.7876
8448+
$2.73061