KM150-1G
Heat Sink Passive TO-218/TO-220 Extruded PCB Mount 2.7°C/W
Click image to enlarge
Manufacturer:Boyd
Product Category:
Thermal Management, Heat Sinks
Avnet Manufacturer Part #: KM150-1G
Secondary Manufacturer Part#: KM150-1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Clip | ||
| TO-218|TO-220 | ||
| Extruded | ||
| PCB Mount | ||
| 45 x 30 mm | ||
| 2.7 °C/W | ||
| Passive |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473305100 |
| Schedule B: | 8473300002 |