PDP SEO Portlet

JTP02RE-24-35SC(023)

Manufacturer:Amphenol
Avnet Manufacturer Part #: JTP02RE-24-35SC(023)
Secondary Manufacturer Part#: JTP02RE-24-35SC(023)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
128Signal
Receptacle
24-35
Box Mount
-65 to 200 °C
42.87 mm
17.06 x 42.87 x 42.87 mm
42.87 mm
17.06 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$531.48
10+
$404.18514
25+
$286.81234
50+
$129.18406
100+
$126.54275