JTP02RE-20-39S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Gold | ||
| (2/37)Signal | ||
| Receptacle | ||
| 20-39 | ||
| Box Mount | ||
| -65 to 200 °C | ||
| 36.52 mm | ||
| 17.06 x 36.52 x 36.52 mm | ||
| 36.52 mm | ||
| 17.06 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 7616107030 |
| Schedule B: | 7616106000 |