JT07RT-14-35S-453
Conn MIL-DTL-38999 Circular SKT 37 POS Crimp ST Jam Nut 37 Terminal 1 Port
Manufacturer:Amphenol
Product Category:
Connectors, Circular, MIL Spec Equivalent Circular Connectors
Avnet Manufacturer Part #: JT07RT-14-35S-453
Secondary Manufacturer Part#: JT07RT-14-35S-453
- RoHS 10 Compliant
- Tariff Charges
This JT Series subminiature cylindrical connectors are qualified to MIL-DTL-38999*, Series I and II respectively. These connectors were developed to meet the needs of the aerospace industries, and provided the impetus for development of the MIL-C-38999 specifications, which recently were superseded by MIL-DTL-38999. Meeting or exceeding MIL-DTL-38999 requirements.
- Lightweight, Space Saving Design
- Contact Protection - 100% scoop-proof LJT design prevents bent pins and short circuits during mating
- Quick Positive Coupling - 3 point bayonet lock system
- Mismating Eliminated - with 5 key/keyway design
- Error Proof Alternate Positioning - insured by different key/keyway locations
- EMI Shielding - grounding fingers standard in LJT Series; optional in JT Series
- Nine Shell Sizes and a Variety of Shell Styles
- Contact Options - size 8, 10, 12, 16, 20, 22M and 22D Crimp, Solder, PCB, Wire wrap, Coax, Twinax, Triax, Thermocouple, Fiber Optic and Filter
- Fixed Solder Contacts - per MIL-C-27599
- Hermetic - air leakage limited to 1 X 10-7 cm3 per second optional
- “Breakaway” Lanyard Release Style - available in LJT plugs. Provides quick disconnect of the connector plug and receptacle with axial pull on the lanyard.
- Inventory Support Commonality - uses standard MIL-DTL-3899
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| 14-35 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | 8536694020 |