PDP SEO Portlet

JT07RE-14-35S(424)

Conn Subminiature Cylindrical SKT 37 POS Crimp ST Jam Nut 37 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: JT07RE-14-35S(424)
Secondary Manufacturer Part#: JT07RE-14-35S(424)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This JT Series subminiature cylindrical connectors are qualified to MIL-DTL-38999*, Series I and II respectively. These connectors were developed to meet the needs of the aerospace industries, and provided the impetus for development of the MIL-C-38999 sp

  • Lightweight, Space Saving Design
  • Contact Protection - 100% scoop-proof LJT design prevents bent pins and short circuits during mating
  • Quick Positive Coupling - 3 point bayonet lock system
  • Mismating Eliminated - with 5 key/k

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Gold
37Signal
Receptacle
14-35
Jam Nut
-65 to 200 °C
41.27 mm
44.83 mm
46.45 x 41.27 x 41.27 mm
41.27 mm
46.45 mm
Yes
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$341.69333
10+
$259.86962
25+
$182.99486
50+
$110.90745
100+
$110.3328