PDP SEO Portlet

JT02RE-24-61S(014)

Manufacturer:Amphenol
Avnet Manufacturer Part #: JT02RE-24-61S(014)
Secondary Manufacturer Part#: JT02RE-24-61S(014)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
61Signal
Receptacle
24-61
Box Mount
-65 to 200 °C
42.87 mm
22.76 x 42.87 x 42.87 mm
42.87 mm
22.76 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$389.96
10+
$311.07862
25+
$309.48335
50+
$307.88808
100+
$306.2928