PDP SEO Portlet

JT02RE-24-35S

Manufacturer:Amphenol
Avnet Manufacturer Part #: JT02RE-24-35S
Secondary Manufacturer Part#: JT02RE-24-35S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
128Signal
Receptacle
24-35
Box Mount
-65 to 200 °C
42.87 mm
22.76 x 42.87 x 42.87 mm
42.87 mm
22.76 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$551.10667
10+
$439.6275
25+
$437.373
50+
$435.1185
100+
$432.864