PDP SEO Portlet

JT00RE-10-35PA(SR)

Circular Connector, MIL-DTL-38999 Series II, Wall Mount Receptacle, 13 Contacts, Crimp Pin, Bayonet

Manufacturer:Amphenol
Avnet Manufacturer Part #: JT00RE-10-35PA(SR)
Secondary Manufacturer Part#: JT00RE-10-35PA(SR)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This JT Series subminiature cylindrical connectors are qualified to MIL-DTL-38999*, Series I and II respectively. These connectors were developed to meet the needs of the aerospace industries, and provided the impetus for development of the MIL-C-38999 specifications, which recently were superseded by MIL-DTL-38999. Meeting or exceeding MIL-DTL-38999 requirements.

  • Lightweight, Space Saving Design
  • Contact Protection - 100% scoop-proof LJT design prevents bent pins and short circuits during mating
  • Quick Positive Coupling - 3 point bayonet lock system
  • Mismating Eliminated - with 5 key/keyway design
  • Error Proof Alternate Positioning - insured by different key/keyway locations
  • EMI Shielding - grounding fingers standard in LJT Series; optional in JT Series
  • Nine Shell Sizes and a Variety of Shell Styles
  • Contact Options - size 8, 10, 12, 16, 20, 22M and 22D Crimp, Solder, PCB, Wire wrap, Coax, Twinax, Triax, Thermocouple, Fiber Optic and Filter
  • Fixed Solder Contacts - per MIL-C-27599
  • Hermetic - air leakage limited to 1 X 10-7 cm3 per second optional
  • “Breakaway” Lanyard Release Style - available in LJT plugs. Provides quick disconnect of the connector plug and receptacle with axial pull on the lanyard.
  • Inventory Support Commonality - uses standard MIL-DTL-3899

Technical Attributes

Find Similar Parts

Description Value
Gold
10-35

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$265.98833
10+
$264.65839
25+
$263.32845
50+
$261.9985
100+
$260.66856