PDP SEO Portlet

JS8746C-0.15

Harsh Environment Temperature Sensor 0.15°C 3m

Manufacturer:Amphenol
Avnet Manufacturer Part #: JS8746C-0.15
Secondary Manufacturer Part#: JS8746C-0.15
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The JS8746 Harsh Environment Temperature Sensor has been designed to address all aspects of temperature measurement for HVAC control systems in the container-ship market. Employing materials and build standards that enhance the sensor’s ability to withsta

  • HACT Exposure: +14 days
  • Temperature Tolerance Rating: ±0.2 and 0.15 °C
  • Temperature Rating: -40 to 120°C
  • Environmental Protection: IP68
  • Resistant to salt solutions, Ozone, UV, and a variety of marine environment clea

Technical Attributes

Find Similar Parts

Description Value
3977K
2.9605
Free Hanging
125 °C
-40 °C
5.8
Stainless Steel
JS8746 Series
20
Probe

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$22.64306
500+
$16.90982
1000+
$15.3762
2500+
$11.28928
5000+
$9.01615