PDP SEO Portlet

JS7352

Self-Adhering Surface Temperature Sensor with NTC Thermistor 45 x 15mm 10kOhm 4.5%

Manufacturer:Amphenol
Avnet Manufacturer Part #: JS7352
Secondary Manufacturer Part#: JS7352
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

JS7352 is a self-adhering surface temperature sensor designed for industrial HVACR applications, typically for placement on the external wall of a water tank or boiler reservoirs. It is also suitable for reservoir tanks working in conjunction with solar panel water heating systems. This range of adhesive pad sensor detect over-temperature resulting from a malfunction or a dry-fire. An adhesive lined foam backing tape provides air and moisture resistance with optional WRC (5470) water safety and DIN 4102 part 1 (B3) fire safety approvals.

  • 45 wide x15 long & 15 wide x 15 long, tapered
  • Ceramic powder loaded contact tape
  • Excellent heat transfer
  • Long-term stability
  • Temperature ranges from -30 to +70°C
  • PVC single insulated lead wire, 3x1.5mm cross-sectional profile
  • Voltage withstand 750VAC between the terminals of the connector and the contact tape
  • Maximum permissible current is 1mA
  • 160mm length
  • Molex 5559 connector

Technical Attributes

Find Similar Parts

Description Value
Adhesive Mount
70 °C
-30 °C
Ceramic Powder
Probe

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.86571
3000+
$2.44054
5000+
$2.15921
10000+
$2.10385
20000+
$2.05125