PDP SEO Portlet

JS6670

Self-Adhering Surface Temperature Sensor with NTC Thermistor 280mm Wire lead Bulk

Manufacturer:Amphenol
Avnet Manufacturer Part #: JS6670
Secondary Manufacturer Part#: 01AC4308
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

JS6670 is a self-adhering surface temperature sensor designed for industrial HVACR applications, typically for placement on the external wall of a water tank or boiler reservoirs. It is also suitable for reservoir tanks working in conjunction with solar panel water heating systems. This range of adhesive pad sensor detect over-temperature resulting from a malfunction or a dry-fire. An adhesive lined foam backing tape provides air and moisture resistance with optional WRC (5470) water safety and DIN 4102 part 1 (B3) fire safety approvals.

  • 45x45, square
  • Foam backing tapes
  • Excellent heat transfer
  • Long-term stability
  • Temperature ranges from -30 to +70°C
  • PVC single insulated lead wire, 3x1.5mm cross-sectional profile
  • Voltage withstand 750VAC between the terminals of the connector and the contact tape
  • Maximum permissible current is 1mA
  • 280mm length
  • Molex 5559 connector

Technical Attributes

Find Similar Parts

Description Value
Adhesive Mount
70 °C
-30 °C
Ceramic Powder
JS6670 Series
Probe

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 156 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.93
10+
$3.42
25+
$3.26
50+
$3.15
100+
$3.04
250+
$2.94
500+
$2.84