JS4832
Probe, 30 mm, 5 mm, Brass
- RoHS 10 Compliant
- Tariff Charges
- IP66 rated
- Long-term stability
- Multiple connectors available
- Good thermal response time
- Various cable lengths
- Aluminum, Brass, Copper and PVC sleeve housing options
- Maximum temperature to +105
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3977K | ||
| ± 0.75% | ||
| 1.235 | ||
| Free Hanging | ||
| 105 °C | ||
| 0 °C | ||
| 5 | ||
| Brass | ||
| JS Series | ||
| Probe |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |