JIC-F103WN-L252
Thermistor NTC 10k Ohm Bulk
Manufacturer:Amphenol
Product Category:
Sensors & Transducers, Temperature Sensors & Transducers, Thermistors
Avnet Manufacturer Part #: JIC-F103WN-L252
Secondary Manufacturer Part#: JIC-F103WN-L252
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3969K | ||
| 2.45 | ||
| Free Hanging | ||
| 105 °C | ||
| -50 °C | ||
| 6 | ||
| Stainless Steel | ||
| JIC Series | ||
| Probe, Cylindrical |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533404000 |
| Schedule B: | 8533400040 |