PDP SEO Portlet

IR15TT-M

Hydrocarbon Infrared Carbon Dioxide (CO2) and Methane (CH4) Gas Sensor NDIR Gas Detection Sensor Th

Manufacturer:Amphenol
Avnet Manufacturer Part #: IR15TT-M
Secondary Manufacturer Part#: IR15TT-M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IR15TT-M is an analog infrared dual gas sensor for hazardous environments. The SGX infrared sensor uses the proven Non-Dispersive Infrared (NDIR) principle to detect and monitor the presence of gases. With an infrared source and specific filtering on the pyroelectric detectors mounted inside the optical/gas cavity, individual gases or types of gas can be identified and their concentrations determined. This sensor is suitable for reliable monitoring of gas levels in general safety applications where the sensor size is restricted and require a flameproof enclosure for hazardous environments.

  • 0-5% carbon dioxide and 0-100% hydrocarbon
  • With internal temperature sensor
  • 19mm sensor height
  • Embedded thermistor for improved temperature compensation, diffused gas sampling via mesh
  • Low power and fast response
  • Rugged stainless steel construction
  • No moving parts
  • Immunity from ‘poisoning’
  • Reliable fail-safe operation
  • Certified: ATEX, IECEx, CSA and UL

Technical Attributes

Find Similar Parts

Description Value
0% to 5%, 0% to 100%
Carbon Dioxide, Hydrocarbon
8
55 °C
-20 °C
IR15 Series
Diffusion
Module
Through Hole
NDIR Gas Sensor
5
3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9027102000
Schedule B: 9027100000
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$258.72643
100+
$237.8578
500+
$236.6504
1000+
$235.443
2000+
$234.2356