PDP SEO Portlet

IR11BD

Infrared Single Carbon Dioxide Gas Sensor 19mm Through Hole

Manufacturer:Amphenol
Avnet Manufacturer Part #: IR11BD
Secondary Manufacturer Part#: IR11BD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IR11BD is an analog infrared single gas sensor for hazardous environments. The SGX infrared sensor uses the proven Non-Dispersive Infrared (NDIR) principle to detect and monitor the presence of gases. With an infrared source and specific filtering on the pyroelectric detectors mounted inside the optical/gas cavity, individual gases or types of gas can be identified and their concentrations determined. This sensor is suitable for reliable monitoring of gas levels in general safety applications where the sensor size is restricted and require a flameproof enclosure for hazardous environments.

  • Carbon dioxide gas
  • 0 to 5% highest concentration range
  • 19mm sensor height
  • Low power and fast response
  • Rugged stainless steel construction
  • No moving parts
  • Immunity from ‘poisoning’
  • Reliable fail-safe operation
  • Certified: ATEX, IECEx, CSA and UL

Technical Attributes

Find Similar Parts

Description Value
0% to 5%
Carbon Dioxide
6
55 °C
-20 °C
IR1xxx Series
Diffusion
Module
Through Hole
NDIR Gas Sensor
5
3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9027102000
Schedule B: 9027100000
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$186.32586
100+
$163.02311
500+
$151.5975
1000+
$150.80325
2000+
$150.0299