INIR-CD5
Integrated IR Carbon Dioxide (CO2) Gas Sensor INIR Gas Detection Sensor Digital Through Hole
Manufacturer:Amphenol
Product Category:
Sensors & Transducers, Gas & Particulate Matter Sensors, Air Quality & Gas Sensors
Avnet Manufacturer Part #: INIR-CD5
Secondary Manufacturer Part#: INIR-CD5
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0% to 5% | ||
| Carbon Dioxide | ||
| 5 | ||
| 75 °C | ||
| -40 °C | ||
| Digital | ||
| Module | ||
| Through Hole | ||
| INIR Gas Sensor | ||
| 5.25 | ||
| 3.2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9027102000 |
| Schedule B: | 9027100000 |