ICD44S13E6GX00LF
Conn High Density D Subminiature SKT 44 POS 2.54mm Solder RA Thru-Hole
Manufacturer:Amphenol
Product Category:
Connectors, D-Shaped Connectors, High Density D-Sub Connectors
Avnet Manufacturer Part #: ICD44S13E6GX00LF
Secondary Manufacturer Part#: 22M0711
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Matte Tin over Nickel | ||
| Through Hole | ||
| 44 | ||
| 3 | ||
| -55 to 125 °C | ||
| 2.5400 mm | ||
| 21.7 mm | ||
| 53.03 x 21.7 x 12.58 mm | ||
| 12.58 mm | ||
| 53.03 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |