PDP SEO Portlet

ICD15S13E6GV00LF

D Sub Connector, HD15, High Density, Receptacle, FCI Compact D, 15 Contacts, DE, Solder

Manufacturer:Amphenol
Avnet Manufacturer Part #: ICD15S13E6GV00LF
Secondary Manufacturer Part#: ICD15S13E6GV00LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Compact D series D-sub HD press-fit right angle female Connectors with screw lock, harpoon and metal bracket. It has copper alloy with gold over nickel plating and a self-extinguishing black polyester insulator.

  • UL94V-0 Flammability rating
  • =5000MO Insulation resistance
  • =25mO Contact resistance
  • 3A Current rating
  • 200, 500 Mating/unmating cycles (minimum)
  • Positions 15, 26, 44, 62 and 78
  • -55 to 125°C Temperature range

Technical Attributes

Find Similar Parts

Description Value
Polyester|Steel
Right Angle
Copper Alloy
Gold Over Nickel
Receptacle
Matte Tin
260
Through Hole
15
3
-55 to 125 °C
2.285 mm
21.7 mm
30.81 x 21.7 x 12.58 mm mm
12.58 mm
30.81 mm
ICD
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  4.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.73912
2+
$1.67136
4+
$1.60361
8+
$1.53585
16+
$1.50762