HW2270530000G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Copper Alloy | ||
| Tin | ||
| Receptacle | ||
| Green | ||
| 1 | ||
| -40 to 115 °C | ||
| 5.0000 mm | ||
| 26 mm | ||
| 26 x 15 mm | ||
| 15 mm | ||
| 26 to 12, 26 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |