HS12SP
Humidity Sensor Resistive 30%RH to 90%RH 2-Pin Radial
Manufacturer:Amphenol
Product Category:
Sensors & Transducers, Humidity Sensors, Humidity Sensor ICs
Avnet Manufacturer Part #: HS12SP
Secondary Manufacturer Part#: HS12SP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30% to 90% Relative Humidity %RH | ||
| 2 | ||
| 50 °C | ||
| 0 °C | ||
| ± 5% RH | ||
| SIP | ||
| Through Hole | ||
| Resistive | ||
| 1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9025801000 |
| Schedule B: | 9025801500 |