HS-20
Humidity Sensor 20%RH to 90%RH 0.3mW 67.3kOhm 2-Pin
- RoHS 10 Compliant
- Tariff Charges
The HS-20 is based on Tascam’s robust range of broadcast recorders, but built for the needs of contractors. The stereo recorder captures audio to SD or CF media and makes recordings available on a network for instant remote access. The unit’s network functionality is designed for automated recording and delivery without supervision. The HS-20 is equipped with solid transport buttons, a weighted jog/shuttle wheel, and a colour TFT touch screen display. The rear panel includes balanced and unbalanced analogue connectors as well as SPDIF and AES/EBU digital inputs and outputs. RS-232C and parallel control interfaces are also provided. The unit records audio material to broadcast wave format files with resolutions up to 192 kHz at 24 bit. Ideal for installations managed over a network, the HS-20 can automate and deliver your recordings to any server.
- High-quality stereo audio recorder for professional broadcast and recording applications
- Two operation modes: Timeline mode (Use the unit like a tape recorder), Take mode (Record/play separate audio takes, use playlists and flash start)
- Ideal replacement for current DAT, MD, MO or other recorders
- Easy to read and operate through TFT colour touch screen interface
- Dual card slot for use with SD/SDHC media and CF media (UDMA support)
- Mirroring over two cards
- Supports WAV format and BWF format with mark function
- Sample rates: 44.1/48/88.2/96/176.4/192 kHz at 16/24-bit resolution
- Pre-recording up to 5 seconds (audio is captured before the record button is actually pressed)
- Flash start with optional flash start controller RC-HS20PD or RC-SS20
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30% to 90% Relative Humidity %RH | ||
| 2 | ||
| 50 °C | ||
| 0 °C | ||
| ± 5% RH | ||
| SIP | ||
| Through Hole | ||
| Resistive |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9025805000 |
| Schedule B: | 9025801500 |