PDP SEO Portlet

HM2S30PE5101AALF

Conn Hard Metric RCP 55 POS 2mm Press Fit ST Thru-Hole Tray

Manufacturer:Amphenol
Product Category: Connectors, Backplane Connectors
Avnet Manufacturer Part #: HM2S30PE5101AALF
Secondary Manufacturer Part#: HM2S30PE5101AALF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Millipacs is a 2mm modular, Board-To-Board or CableTo-Board Interconnection system in Hard Metric (HM) configuration designed in accordance with IEC 917, IEC 61076-4-101 and Telcordia GR-1217-CORE standards.2mm HM connector is one of the most popular backplane connector systems. Millipacs series offers attractive propositions for all market segments due to the cost effectiveness, user flexibility, standardization and availability of its broad range. Millipacs connector system is extensively used for chassis-based packaging in the communications, data, medical and industrial & instrumentation segments.Millipacs HM vertical receptacles are offered in standard 5 row signal modules and up to maximum of 125 signal contacts per 50mm. Vertical receptacle module, when mated to a standard straight header are suitable for parallel Board-ToBoard applications. Vertical receptacle can also be used in backplane in the place of vertical header and mated with right angle header on the daughter card.

  • Hard Metric
  • 2mm pitch
  • Modular and Scalable by 25mm to 50mm
  • One piece receptacle housing design
  • Multipurpose center, Coding feature, location peg
  • Customized loading pattern
  • Long pin connector
  • Rear plug up
  • Two outer rows

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
Receptacle
Through Hole
55 POS
5
Press Fit

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1152  Mult:576  
USD $:
1152+
$6.38257
2304+
$6.03757
4608+
$5.87868
9216+
$5.72795
18432+
$5.63949