PDP SEO Portlet

HM2R95PA8108N9LF

Conn Hard Metric RCP 200 POS 2mm Press Fit RA Thru-Hole Tray

Manufacturer:Amphenol
Avnet Manufacturer Part #: HM2R95PA8108N9LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Hard Metric
  • 2mm pitch
  • Modular and Scalable by 25mm to 50mm
  • Three levels of mating contact lengths and different terminal lengths.
  • Multipurpose center, Coding feature, Guiding feature and location peg
  • SI performance
  • Mating compatibility with

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:360  Mult:120  
Need More?
USD $:
$ 8.63057
360+
$8.63057
720+
$8.16405
1440+
$7.94921
2880+
$7.75125
5760+
$7.7115
SubTotal:
$3,107.01