PDP SEO Portlet

HM2P65PK5111GFLF

Conn Hard Metric HDR 125 POS 2mm Press Fit ST Thru-Hole

Manufacturer:Amphenol
Product Category: Connectors, Backplane Connectors
Avnet Manufacturer Part #: HM2P65PK5111GFLF
Secondary Manufacturer Part#: HM2P65PK5111GFLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Millipacs is a 2mm modular, Board-To-Board and CableTo-Board Interconnection system in Hard Metric (HM) configuration designed in accordance with IEC 917, IEC 61076-4-101 and Telcordia GR-1217-CORE standards.2mm HM connector is one of the most popular backplane connector system. Millipacs series offers attractive propositions for all market segments due to the cost effectiveness, user flexibility, standardization and availability of its broad range. Millipacs connector system is extensively used for chassis-based packaging in the communications, data, medical and industrial & instrumentation segments.Millipacs series HM vertical headers are offered in standard signal modules of 5 and 8 rows. 5 row modules are available up to maximum of 125 signal contacts and 8 row modules are available up to maximum of 200 signal contacts per 50 mm length. Besides signal module, hybrid modules are available with signal pins, power and coax contacts. Vertical header mates with right angle receptacle, vertical receptacle and cable connector via shroud.

  • Hard Metric
  • 2mm pitch
  • Modular and Scalable by 25mm to 50mm
  • Three levels of mating contact lengths and different terminal lengths.
  • Multipurpose center, Coding feature, Guiding feature and location peg
  • SI performance
  • Mating compatibility with Millipacs® high speed (HS) Right Angle Receptacle
  • Different length contacts at any position
  • Hybrid connectors with signal, power and coaxial contacts
  • Two outer rows

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Header
Through Hole
125 POS
7
Press Fit

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:576  Mult:192  
USD $:
576+
$5.47271
1152+
$5.17689
2304+
$5.04066
4608+
$4.91141
9216+
$4.78862