HM1L41ZDP424H6PLF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Header | ||
| Natural|White | ||
| Tin | ||
| Through Hole | ||
| -55 to 125 °C | ||
| 2.0000 mm | ||
| 31.86 mm | ||
| 11.98 x 31.86 x 15.8 mm | ||
| 15.8 mm | ||
| 11.98 mm | ||
| Press Fit |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694040 |