PDP SEO Portlet

HM1L41LAP000H6PLF

Manufacturer:Amphenol
Product Category: Connectors, Backplane Connectors
Avnet Manufacturer Part #: HM1L41LAP000H6PLF
Secondary Manufacturer Part#: HM1L41LAP000H6PLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Right Angle
Phosphor Bronze
Header
Natural|White
Tin
260
Through Hole
-55 to 125 °C
2.0000 mm
31.86 mm
11.98 x 31.86 x 15.8 mm
15.8 mm
11.98 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1440  Mult:720  
USD $:
1440+
$1.212
2880+
$1.14649
4320+
$1.11632
7200+
$1.08769
14400+
$1.0605