HLW14S-2C7LF
FFC/FPC Connector Socket 14 Position 1 mm Solder Straight Through Hole Tray
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Socket | ||
| Phosphor Bronze | ||
| Tin | ||
| Through Hole | ||
| 3.9 mm | ||
| 16.6 x 3.9 x 5.9 mm mm | ||
| 5.9 mm | ||
| 16.6 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536694040 |