HDB-M4-120M236X
Conn High Density Rectangular M 120 POS 1.77mm Solder ST Thru-Hole
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Beryllium Copper | ||
| Tin-Lead | ||
| Plug | ||
| Tin-Lead | ||
| Through Hole | ||
| -65 to 150 °C | ||
| 1.7700 mm | ||
| 8.89 mm | ||
| 70.48 x 8.89 x 8.5 mm | ||
| 8.5 mm | ||
| 70.48 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |