HA0870500000G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Copper Alloy | ||
| Tin | ||
| Green | ||
| Through Hole | ||
| 1 | ||
| -40 to 115 °C | ||
| 3.8100 mm | ||
| 12.7 mm | ||
| 32.98 x 12.7 x 13.7 mm | ||
| 13.7 mm | ||
| 32.98 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |