PDP SEO Portlet

GTC06G-16-11P

Conn Reverse Bayonet PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: GTC06G-16-11P
Secondary Manufacturer Part#: GTC06G-16-11P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GT Series connectors include: GT Amphe-Power Connectors with RADSOK technology, the GTC-M Series with metal clip inserts and GT-PC Series for high voltage power applications.

  • Quick positive coupling
  • Audible, tactile and visual indication of full coupling
  • Waterproof - IP67 rated
  • No lock wiring required
  • High shock and vibration capabilities
  • Inserts available in Neoprene and Viton* materials
  • Low smoke/flame retardant inserts also available
  • Operating temperature range:
    • With Neoprene inserts: -55°C to +125°C
    • With Viton inserts: -50°C to +200°C
    • With low smoke/flame retardant inserts: -55°C to +125°C
  • Available in both crimp and solder terminations
  • Contacts available in gold and silver plating
  • Numerous military and commercial finishes available
  • Zinc alloy plating (cadmium free) available
  • Rugged construction; aluminium or stainless steel components
  • Available with resilient cover coupling for added damage protection and increased gripping surface
  • Intermateable with existing VG95234 connectors
  • 2000 coup

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
2Signal
Plug
16-11
Cable Mount
-55 to 125 °C
32 mm
60 mm
60 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$93.34667
50+
$83.616
100+
$83.1872
150+
$82.7584
200+
$82.3296