PDP SEO Portlet

GTC06-24-9S

Conn Reverse Bayonet SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: GTC06-24-9S
Secondary Manufacturer Part#: GTC06-24-9S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
2Signal
Plug
24-9
Silver
Cable Mount
1
-55 to 125 °C
46.6 mm
46.6 x 65
65 mm
No
Crimp
Reverse Bayonet

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$116.28
50+
$90.9648
100+
$86.2621
200+
$85.81745
400+
$85.3728