GTC06-24-20P
Conn Reverse Bayonet PIN 11 POS Crimp ST Cable Mount 11 Terminal 1 Port
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Circular, MIL Spec Equivalent Circular Connectors
Avnet Manufacturer Part #: GTC06-24-20P
Secondary Manufacturer Part#: GTC06-24-20P
- RoHS 10 Compliant
- Tariff Charges
GT Series connectors include: GT Amphe-Power Connectors with RADSOK technology, the GTC-M Series with metal clip inserts and GT-PC Series for high voltage power applications.
- Quick positive coupling
- Audible, tactile and visual indication of full coupling
- Waterproof - IP67 rated
- No lock wiring required
- High shock and vibration capabilities
- Inserts available in Neoprene and Viton* materials
- Low smoke/flame retardant inserts also available
- Operating temperature range:
- With Neoprene inserts: -55°C to +125°C
- With Viton inserts: -50°C to +200°C
- With low smoke/flame retardant inserts: -55°C to +125°C
- Available in both crimp and solder terminations
- Contacts available in gold and silver plating
- Numerous military and commercial finishes available
- Zinc alloy plating (cadmium free) available
- Rugged construction; aluminium or stainless steel components
- Available with resilient cover coupling for added damage protection and increased gripping surface
- Intermateable with existing VG95234 connectors
- 2000 couplings
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper Alloy | ||
| Silver | ||
| 24-20 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |