PDP SEO Portlet

GTC02R-10SL-3P

Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 3 Contacts, Crimp Pin, Copper Alloy

Manufacturer:Amphenol
Avnet Manufacturer Part #: GTC02R-10SL-3P
Secondary Manufacturer Part#: GTC02R-10SL-3P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GT Series connectors include: GT Amphe-Power Connectors with RADSOK technology, the GTC-M Series with metal clip inserts and GT-PC Series for high voltage power applications.

  • Quick positive coupling
  • Audible, tactile and visual indication of full coupling
  • Waterproof - IP67 rated
  • No lock wiring required
  • High shock and vibration capabilities
  • Inserts available in Neoprene and Viton* materials
  • Low smoke/flame retardant inserts also available
  • Operating temperature range:
    • With Neoprene inserts: -55°C to +125°C
    • With Viton inserts: -50°C to +200°C
    • With low smoke/flame retardant inserts: -55°C to +125°C
  • Available in both crimp and solder terminations
  • Contacts available in gold and silver plating
  • Numerous military and commercial finishes available
  • Zinc alloy plating (cadmium free) available
  • Rugged construction; aluminium or stainless steel components
  • Available with resilient cover coupling for added damage protection and increased gripping surface
  • Intermateable with existing VG95234 connectors
  • 2000 couplings

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Silver
10SL-3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$76.47957
50+
$59.38666
100+
$48.04768
200+
$46.95289
400+
$45.8495