PDP SEO Portlet

GTC01R-18-1S

Manufacturer:Amphenol
Avnet Manufacturer Part #: GTC01R-18-1S
Secondary Manufacturer Part#: GTC01R-18-1S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
10Signal
Receptacle
18-1
Cable Mount
-55 to 125 °C
34.8 mm
60 x 34.8 x 34.8 mm
34.8 mm
60 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$109.68
50+
$85.80182
100+
$70.50128
200+
$69.38646
400+
$67.96778