PDP SEO Portlet

GSB343K33HR

USB Connector, Micro USB Type B, USB 3.0, Receptacle, 10 Ways, Surface Mount, Right Angle

Manufacturer:Amphenol
Avnet Manufacturer Part #: GSB343K33HR
Secondary Manufacturer Part#: GSB343K33HR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GSB343K33HR is a GSB343 series USB 3.1 Micro B receptacle. USB 3.1 Gen 1 now operates with full-duplex signaling over two differential pairs, improving host-directed simultaneous bidirectional communication. USB 3.1 Micro offers a 5Gb/s signaling rate off

  • SMT application, 10pins, right angle orientation, -40°C to +85°C temperature range
  • USB 3.1 Gen 1 specification compliance with 10 positions
  • Plug operation includes a snap in catch with tactile feedback ensuring an easy connection

Technical Attributes

Find Similar Parts

Description Value
GSB3
USB3.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  7200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:7200  Mult:7200  
USD $:
7200+
$0.86649
14400+
$0.84927
28800+
$0.83708
57600+
$0.82522
115200+
$0.8015