PDP SEO Portlet

GSB343133HR

USB Connector, Micro USB Type B, USB 3.0, Receptacle, 10 Ways, Surface Mount, Right Angle

Manufacturer:Amphenol
Avnet Manufacturer Part #: GSB343133HR
Secondary Manufacturer Part#: GSB343133HR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The GSB343133HR is a standard right angle surface-mount Type-B USB 3.0 Micro Receptacle with gold-plated phosphor bronze contacts, black high temperature thermoplastic housing and stainless steel shell. It provides the interface for super speed up to 5Gbps data rate. Small and durable more than mini-USB and stable signal transmission.

  • Greater real estate space savings
  • 30VAC Voltage rating
  • 100VAC for one minute Withstanding voltage
  • 100MΩ Minimum insulation resistance

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:9000  Mult:9000  
USD $:
9000+
$0.83293
18000+
$0.81447
36000+
$0.80296
72000+
$0.79026
144000+
$0.7741