PDP SEO Portlet

GE-2103

Temperature Sensor, Inline Flow Through, NTC, 10 kohm, 1 1/4" Hose Size"

Manufacturer:Amphenol
Avnet Manufacturer Part #: GE-2103
Secondary Manufacturer Part#: GE-2103
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GE-2103 is a Thermometrics inline flow-through fluid temperature sensor with 31.75mm hose size and -20 hose dash size. It provides inline fluid temperature measurement in heat exchange systems. Its design allows for convenient placement of the sensor at inlet/outlet locations for temperature control, or cooling/heating efficiency measurements, in devices, such as heat exchangers, radiators, and Electric Vehicle (EV) battery packs. The inline flow-through fluid temperature sensor is based on NTC thermistor technology. When applied to a voltage divider system, a voltage signal that is proportional to the change in fluid temperature is obtained. The voltage divider system is generally contained in the OEM/Tier 1 control module. Typical applications include engine coolant temperature, battery pack coolant line temperature, process flow measurement, HVAC water management and home appliances.

  • High sensitivity
  • Wide application range
  • Compact design
  • USCAR sealed connection system
  • Operating temperature range from -40°C to 120°C (-40°F to 248°F)
  • 3977K beta (25/85)°C
  • Material 1 thermistor material system
  • Black polyamide 6/6 housing material

Technical Attributes

Find Similar Parts

Description Value
GE Series
Inline Flow-Through Fluid Temperature Sensor

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709860
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:7  Mult:1  
USD $:
7+
$19.29904
34+
$18.13
68+
$17.0291
136+
$16.6562
272+
$16.2833