PDP SEO Portlet

GE-2102

Temperature Sensor, Inline Flow Through, NTC, 10 kohm, 1/2" Hose Size"

Manufacturer:Amphenol
Avnet Manufacturer Part #: GE-2102
Secondary Manufacturer Part#: GE-2102
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GE-2102 is a GE series inline flow-through fluid temperature sensor that provides inline fluid temperature measurement in heat exchange systems. Its design allows for convenient placement of the sensor at inlet/outlet locations for temperature control, or cooling/heating efficiency measurements, in devices, such as heat exchangers, radiators, and Electric Vehicle (EV) battery packs. The Inline Flow-Through Fluid Temperature Sensor is based on NTC thermistor technology. When applied to a voltage divider system, a voltage signal that is proportional to the change in fluid temperature is obtained. The voltage divider system is generally contained in the OEM/Tier 1 control module. Applications include engine coolant temperature, battery pack coolant line temperature, process flow management, HVAC water management, home appliances.

  • High sensitivity, wide application range, compact design
  • USCAR sealed connection system
  • 0.50inch (12.70mm) hose size, -8 SAE J1231 hose dash size
  • Polyamide 6/6 housing material, black color
  • Resistance is 10Kohm ±1.5% at 77°F (25°C)
  • Operating temperature range from -40°C to 120°C

Technical Attributes

Find Similar Parts

Description Value
GE Series
Inline Flow-Through Fluid Temperature Sensor

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709860
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:8  Mult:1  
USD $:
8+
$17.9991
36+
$16.912
72+
$15.8783
144+
$15.5306
288+
$15.1829