PDP SEO Portlet

GE-2099

Pressure and Temperature Combination Sensor 76kPa to 655kPa Absolute 5V 7mA

Manufacturer:Amphenol
Avnet Manufacturer Part #: GE-2099
Secondary Manufacturer Part#: GE-2099
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Designed for heavy duty transportation applications, the Combination Pressure and Temperature Sensor is suitable for gas and fluid applications. The sensor provides separate analog outputs for pressure and temperature. Using proven design blocks from curr

  • Operating Temperature: -40°C to 135°C with excursions up to 150°C
  • Tyco 4-pin connector
  • PPS thermoplastic material
  • Temperature Response Time: <12 seconds in air flow of 6 m/s to 63% of input temperature
  • Pressure R

Technical Attributes

Find Similar Parts

Description Value
Brass
Engine Fuel, Engine Oil, Battery Coolant
95
11
135 °C
-40 °C
M14 x 1.5
Threaded
Absolute
Analog
5.5
4.5
4-Pin Connector

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:150  Mult:150  
USD $:
150+
$50.66056
300+
$40.77547
600+
$33.79688
1050+
$28.02195
2100+
$27.3214