PDP SEO Portlet

GE-1923

Outside Air Temperature Sensor, 10 kohm, Panel, 3990 K

Manufacturer:Amphenol
Avnet Manufacturer Part #: GE-1923
Secondary Manufacturer Part#: GE-1923
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GE-1923 is a thermometrics Outside Air Temperature Sensor (OAT) measures the temperature outside the passenger compartment of a vehicle, and is typically mounted inside or near the front bumper or in the side mirror. The OAT sensor relays the outside air temperature to the controller of the automatic HVAC system. The controller uses this temperature to assist in controlling the interior temperature of the vehicle. The OAT sensor also provides the vehicle occupants with temperature readings from outside the car, which is particularly useful when driving in near freezing or freezing conditions. Suitable for outside air temperature measurement and under-hood temperature measurement.

  • High sensitivity, wide application range
  • Compact design, integral sealed connector
  • Small size, single hand installation with no tools
  • Different geometries to meet package requirements
  • 3957-3990 B (25/85)°C
  • Operating temperature range from -30°C to 125°C
  • Temperature accuracy is ±0.34°C at 25°C
  • Response time is maximum 30 seconds (in air)
  • Polyamid 6/6 housing material

Technical Attributes

Find Similar Parts

Description Value
Outside Air Temperature (OAT) Sensor

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400040
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.1
5+
$3.97
10+
$3.84
50+
$3.71
100+
$3.6