PDP SEO Portlet

G88MP06102KEU

Rectangular Power Connector, 6 Contacts, Micro Power G88MP, PCB Mount, Through Hole, 3 mm, Header

Manufacturer:Amphenol
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: G88MP06102KEU
Secondary Manufacturer Part#: G88MP06102KEU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Amphenol's Micro Power Plus 3.0 connector system is a 3.00mm pitch power connector designed for wire-to-board applications. It is mainly used for power applications and supports current rating up to 12.5A per pin and wire gauge range from 30-16AWG. It comes in 2 to 24 circuits for dual row and 2-12 circuits for single row. It has a current rating up to 12.5A per pin with 2 to 24 circuits for dual row and 2-12 circuits for single row

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Copper Alloy
Matte Tin
6
2
3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:5580  Mult:5580  
USD $:
5580+
$0.37507
11160+
$0.36675
22320+
$0.36157
44640+
$0.35585
89280+
$0.34858