G875H10620DEU
Manufacturer:Amphenol
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: G875H10620DEU
Secondary Manufacturer Part#: G875H10620DEU
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 6T | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Cable Mount | ||
| 6 | ||
| 1 | ||
| 2 mm | ||
| 6.2 mm | ||
| 22.2 x 6.2 x 12.45 mm | ||
| 12.45 mm | ||
| 22.2 mm | ||
| Wire to Board |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694040 |