G85D1171312HHR
Conn Nano SIM Card Receptacle 6 POS Solder ST SMD T/R
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Memory Card Connectors
Avnet Manufacturer Part #: G85D1171312HHR
Secondary Manufacturer Part#: G85D1171312HHR
- RoHS 10 Compliant
- Tariff Charges
G85D1171312HHR is a normal close, nano SIM card connector. It saves space and is user-friendly. The push/push eject feature ensures smooth extraction of the card. It is ideal for use in switches, Wi-Fi router, POS system and mobile phone.
- Plug operation includes a snap-in catch with tactile feedback ensuring an easy connection
- 6 position, surface mount, push/push type, 1.37mm height, 0.5A current and 15VDC voltage rating
- Reliable card detection and write protection, safe ejector mechanism
- Micro SIM card capable to meet ultra-slim height, saves space
- Compatible with second reflow process, used for PCB 2 sided SMT
- Extremely low camber after reflow process, superior solderability performance
- Shielded design for superior electromagnetic interference, superior signal integrity performance
- (EMI) and electromagnetic discharge (ESD)
- Simple card lock mechanism, prevents card from ejecting and card scrape prevention
- High temperature thermoplastic housing complies with UL 94V-0, copper alloy contact
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Copper Alloy | ||
| Gold Over Nickel | ||
| Receptacle | ||
| Black | ||
| Gold Over Nickel | ||
| 1 A | ||
| Surface Mount | ||
| 6 | ||
| 1 | ||
| 13.5 mm | ||
| 13.09 x 13.5 x 1.77 mm | ||
| 1.77 mm | ||
| 13.09 mm | ||
| G85D1171 | ||
| Solder | ||
| Nano SIM Card |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |