G846A242000T1HR
Conn Shrouded HDR 24 POS 1mm Solder ST SMD T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 4T | ||
| Straight | ||
| Copper Alloy | ||
| Matte Tin | ||
| Solder | ||
| Header | ||
| Surface Mount | ||
| 24 | ||
| 2 | ||
| 1 mm | ||
| G846A | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |