PDP SEO Portlet

G630H9812248EU

Card Edge Connector, Dual Side, 1.57 mm, 98 Contacts, Straddle Mount, Straight

Manufacturer:Amphenol
Product Category: Connectors, Card Edge Connectors
Avnet Manufacturer Part #: G630H9812248EU
Secondary Manufacturer Part#: G630H9812248EU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
1.57 mm
Copper Alloy
Gold
Receptacle
Black
Tin over Nickel
20 MOhm
98
2
98
1.0000 mm
69.35 mm
69.35 x 8.85 x 18.8 mm
18.8 mm
Solder
PCI Express Card
50 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:3900  Mult:975  
USD $:
3900+
$1.59829
7800+
$1.51189
15600+
$1.4721
31200+
$1.443
62400+
$1.4356